TRACOPOWER TEL 8 DC-DC Converter, 5V dc/ 1.6A Output, 9 → 18 V dc Input, 8W, Through Hole, +80°C Max Temp -40°C

Save 14% when you buy 50 units

Subtotal (1 tube of 10 units)*

£188.82

(exc. VAT)

£226.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4£188.82£18.882
5 - 9£183.15£18.315
10 - 24£177.49£17.749
25 - 49£169.93£16.993
50 +£162.38£16.238

*price indicative


RS Stock No.:
166-6206
Mfr. Part No.:
TEL 8-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Width

13.7mm

Length

23.8mm

Series

TEL 8

Load Regulation

0.01

Maximum Temperature

+80°C

Efficiency

81%

Minimum Temperature

-40°C

Standards Met

ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH

Related links